

ASE02008MR-LW150-R | |
|---|---|
DigiKey Part Number | 668-1430-ND |
Manufacturer | |
Manufacturer Product Number | ASE02008MR-LW150-R |
Description | SPEAKER 8OHM 500MW TOP PORT 79DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 500 mW 800 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | ASE02008MR-LW150-R Models |
Category | Efficiency - Testing 500mW/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Tray | Power - Max 700 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Square |
Type General Purpose, Enclosure Included | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 800 Hz ~ 20 kHz | Material - Magnet Rare Earth |
Frequency - Self Resonant 1400Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.787" L x 0.787" W (20.00mm x 20.00mm) |
Efficiency - dBA 79.00 | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 10 | ¥29.86300 | ¥298.63 |
| 25 | ¥26.96000 | ¥674.00 |
| 80 | ¥23.75863 | ¥1,900.69 |
| 160 | ¥22.07363 | ¥3,531.78 |
| 320 | ¥20.53491 | ¥6,571.17 |
| 560 | ¥19.38871 | ¥10,857.68 |
| 1,040 | ¥18.21220 | ¥18,940.69 |





