Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,617 In Stock | 1 : ¥19.05000 Tray | Tray | Active | Magnetic | Receiver | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 89.00 | - | Sensitivity | 700 mW | 1 W | Top | Rectangular | Polyethylenimine (PEI) | Nd-Fe-B | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.154" (3.90mm) | |||
708 In Stock | 1 : ¥27.26000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
381 In Stock | 1 : ¥30.29000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | - | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Spring Type | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
3,525 In Stock | 1 : ¥37.27000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 550 Hz ~ 18 kHz | 800Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.181" L x 0.984" W (30.00mm x 25.00mm) | 0.236" (6.00mm) | |||
769 In Stock | 1 : ¥14.86000 Tray | Tray | Active | Magnetic | Low Profile | 400 Hz ~ 10 kHz | 500Hz | 8 Ohms | 88.00 | 800mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
1,201 In Stock | 1 : ¥15.60000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | |||
578 In Stock | 1 : ¥23.23000 Tray | Tray | Active | Magnetic | Low Profile | 425 Hz ~ 10 kHz | 500Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
1,033 In Stock | 1 : ¥48.19000 Tray | Tray | Active | Magnetic | Receiver | 850 Hz ~ 20 kHz | 1.3kHz | 8 Ohms | 88.00 | 100mm | Sensitivity | 300 mW | 500 mW | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP68 - Dust Tight, Waterproof | - | Wire Leads | 0.472" L x 0.217" W (12.00mm x 5.50mm) | 0.118" (3.00mm) | |||
844 In Stock | 1 : ¥14.94000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 700Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
1,023 In Stock | 1 : ¥17.24000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 700Hz | 8 Ohms | 91.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
568 In Stock | 1 : ¥17.65000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.1 kHz ~ 10 kHz | 1.1kHz | 8 Ohms | 81.00 | 250mW/100mm | Sound Pressure Level (SPL) | 250 mW | 500 mW | Top | Rectangular | Polyetheretherketone (PEEK) | - | Waterproof | - | Spring Type | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.083" (2.10mm) | |||
1,724 In Stock | 1 : ¥13.05000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 8 Ohms | 90.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads with Connector | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.098" (2.50mm) | |||
80 In Stock | 1 : ¥22.25000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 550Hz | 8 Ohms | 84.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Solder Pads | 0.984" L x 0.354" W (25.00mm x 9.00mm) | 0.118" (3.00mm) |