K 64 WP - 8 OHM | |
---|---|
DigiKey Part Number | 2056-K64WP-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 64 WP - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 86DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 64 WP - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 15 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 2.520" Dia (64.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
10 | ¥56.28300 | ¥562.83 |
25 | ¥51.78120 | ¥1,294.53 |
50 | ¥48.52540 | ¥2,426.27 |
200 | ¥45.40550 | ¥9,081.10 |
400 | ¥44.10883 | ¥17,643.53 |
600 | ¥42.79218 | ¥25,675.31 |