K 64 WPT - 8 OHM | ||
---|---|---|
DigiKey Part Number | 2056-K64WPT-8OHM-ND | |
Manufacturer | ||
Manufacturer Product Number | K 64 WPT - 8 OHM | |
Description | SPEAKER 8OHM 2W TOP PORT 86DB | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 200 Hz ~ 15 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | K 64 WPT - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 15 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 2.520" Dia (64.00mm) | |
Height - Seated (Max) | 0.760" (19.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
10 | ¥57.24400 | ¥572.44 |
25 | ¥52.66480 | ¥1,316.62 |
50 | ¥49.35300 | ¥2,467.65 |
200 | ¥46.17965 | ¥9,235.93 |
400 | ¥44.86080 | ¥17,944.32 |
600 | ¥43.52158 | ¥26,112.95 |