Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,198 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.810" (20.57mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Electro-Tin | Copper | |||
16,583 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.73009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Spring, Snap | 8 Stud | 0.310" (7.87mm) | 0.871" (22.12mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Electro-Tin | Copper | |||
46,470 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.810" (20.57mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Electro-Tin | Copper | |||
14,175 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard | 4 Stud | 0.187" (4.75mm) | 0.727" (18.47mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Electro-Tin | Copper |