




0191310045 | |
|---|---|
DigiKey Part Number | WM13776-ND |
Manufacturer | |
Manufacturer Product Number | 0191310045 |
Description | CONN SPADE TERM 18-22AWG #4 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310045 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 4 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.187" (4.75mm) | Length - Ring Center to Termination 0.183" (4.65mm) |
Length - Overall 0.727" (18.47mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.119" (3.02mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.37300 | ¥23.73 |
| 25 | ¥2.22760 | ¥55.69 |
| 50 | ¥2.12000 | ¥106.00 |
| 100 | ¥2.01890 | ¥201.89 |
| 250 | ¥1.89228 | ¥473.07 |
| 500 | ¥1.80168 | ¥900.84 |
| 1,000 | ¥1.71554 | ¥1,715.54 |
| 3,000 | ¥1.58746 | ¥4,762.38 |










