
5452 | |
|---|---|
DigiKey Part Number | 1528-5452-ND |
Manufacturer | |
Manufacturer Product Number | 5452 |
Description | CBL BARREL JK TO USB C MALE PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to USB C Male Plug 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Length 3.94' (1.20m) |
Manufacturer Adafruit Industries LLC | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Jack - 2.5mm ID, 5.5mm OD to USB C Male Plug | Usage PD Charging |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.74000 | ¥65.74 |








