Solid State Relays (SSR)

Results: 9,184
Stocking Options
Environmental Options
Media
Exclude
9,184Results

Showing
of 9,184
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
6,260
In Stock
1 : ¥90.52000
Cut Tape (CT)
500 : ¥62.36992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 20 V
1 A
220 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.096", 2.45mm)
4-VSON
-
-
-
11,987
In Stock
3,000
Factory
1 : ¥13.39000
Cut Tape (CT)
500 : ¥8.13980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
77,630
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,000 : ¥5.19543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
100 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
CQC, cUR, UR, VDE
-
-
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
81,655
In Stock
2,070,000
Factory
1 : ¥8.99000
Cut Tape (CT)
2,000 : ¥6.12602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
31,488
In Stock
100,100
Factory
1 : ¥9.35000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
25,346
In Stock
1 : ¥10.43000
Cut Tape (CT)
3,000 : ¥3.99095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
CUL, CQC, UL, VDE
-
-
4-SOP
CPC1006NTR
SSR RELAY SPST-NO 75MA 0-60V
Littelfuse Inc.
17,503
In Stock
98,000
Factory
1 : ¥10.70000
Cut Tape (CT)
2,000 : ¥7.30184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
Littelfuse Inc.
16,903
In Stock
1 : ¥11.24000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
9,087
In Stock
1 : ¥11.96000
Cut Tape (CT)
3,000 : ¥7.98345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
1,184
In Stock
1 : ¥11.96000
Cut Tape (CT)
3,000 : ¥7.98345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
4-SOP Pkg
AQY280S
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
35,663
In Stock
1 : ¥12.14000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
ABxxS
AB37S
SSR RELAY SPST-NO 500MA 0-60V
Comus International
33,186
In Stock
1 : ¥12.32000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 60 V
500 mA
1.6 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
cURus, UL
-
-
ABxxS
AB31S
SSR RELAY SPST-NO 120MA 0-350V
Comus International
1,600
In Stock
1 : ¥12.32000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 350 V
120 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
Littelfuse Inc.
37,249
In Stock
80,000
Factory
1 : ¥12.67000
Cut Tape (CT)
2,000 : ¥8.63047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
9,200
In Stock
1 : ¥12.76000
Cut Tape (CT)
2,500 : ¥8.62615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOP
CSA, cUR, UR, VDE
-
-
6,542
In Stock
1 : ¥12.76000
Cut Tape (CT)
3,000 : ¥8.54719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 110°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
cUL, UL, VDE
-
-
4-SMD Pkg
TLP170D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
1,495
In Stock
1 : ¥12.76000
Tube
Tube
Last Time Buy
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOP
CSA, cUR, UR, VDE
-
-
12,328
In Stock
1 : ¥12.94000
Cut Tape (CT)
2,500 : ¥8.76800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 600 V
90 mA
60 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SOP
cUL, UL, VDE
-
-
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
2,042
In Stock
1 : ¥12.94000
Cut Tape (CT)
1,000 : ¥9.18254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP
CPC1117NTR
SSR RELAY SPST-NC 150MA 0-60V
Littelfuse Inc.
6,297
In Stock
1 : ¥13.03000
Cut Tape (CT)
2,000 : ¥8.87871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1106NTR
SSR RELAY SPST-NC 75MA 0-60V
Littelfuse Inc.
7,355
In Stock
1 : ¥13.12000
Cut Tape (CT)
2,000 : ¥8.96042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
Littelfuse Inc.
2,610
In Stock
31,200
Factory
1 : ¥13.21000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1117N
SSR RELAY SPST-NC 150MA 0-60V
Littelfuse Inc.
4,203
In Stock
25,200
Factory
1 : ¥13.57000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1106N
SSR RELAY SPST-NC 75MA 0-60V
Littelfuse Inc.
3,056
In Stock
1 : ¥13.75000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1125NTR
SSR RELAY SPST-NC 100MA 0-400V
Littelfuse Inc.
6,671
In Stock
14,000
Factory
1 : ¥13.84000
Cut Tape (CT)
2,000 : ¥9.43810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
Showing
of 9,184

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.