Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,037 In Stock | 1 : ¥20.38000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 60 V | 500 mA | 1.4 Ohms | - | 4-SMD, Gull Wing | 4-SOP | |||
2,037 In Stock | 1 : ¥21.98000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 350 V | 100 mA | 30 Ohms | - | 4-SMD, Gull Wing | 4-SOP | |||
2,037 In Stock | 1 : ¥21.98000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | - | 4-SMD, Gull Wing | 4-SOP | |||
2,037 In Stock | 1 : ¥22.07000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 60 V | 550 mA | 1.4 Ohms | - | 4-SMD, Gull Wing | 4-SMD | |||
2,037 In Stock | 1 : ¥23.59000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 350 V | 130 mA | 30 Ohms | - | 4-SMD, Gull Wing | 4-SMD | |||
1,998 In Stock | 1 : ¥25.20000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 60 V | 550 mA | 1.4 Ohms | - | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
2,000 In Stock | 1 : ¥25.74000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 60 V | 550 mA | 1.4 Ohms | - | 6-SMD, Gull Wing | 6-SMD | |||
2,019 In Stock | 1 : ¥35.12000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 60 V | 550 mA | 1.4 Ohms | - | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
2,037 In Stock | 1 : ¥37.53000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 400 V | 100 mA | 50 Ohms | - | 4-SMD, Gull Wing | 4-SMD | |||
2,000 In Stock | 1 : ¥40.93000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 400 V | 100 mA | 50 Ohms | - | 6-SMD, Gull Wing | 6-SMD | |||
2,022 In Stock | 1 : ¥45.40000 Tube | Tube | Active | Through Hole | DPST-NO (2 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 600 V | 70 mA | 70 Ohms | - | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
1,994 In Stock | 1 : ¥56.03000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 1500 V | 30 mA | 220 Ohms | - | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
2,025 In Stock | 1 : ¥61.21000 Tube | Tube | Active | Surface Mount | DPST-NO/NC (1 Form A and B) | AC, DC | 0.9 ~ 1.5VDC | 0 V ~ 350 V | 130 mA | 50 Ohms | - | 8-SMD, Gull Wing | 8-SMD |