APR411A404000E00G | |
---|---|
DigiKey Part Number | 1818-APR411A404000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR411A404000E00G |
Description | RELAY MOS 4 PIN SOP 400V AC/DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.9 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | 4-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.98000 | ¥21.98 |
10 | ¥20.57200 | ¥205.72 |
25 | ¥18.29120 | ¥457.28 |
97 | ¥16.46052 | ¥1,596.67 |
291 | ¥14.63179 | ¥4,257.85 |
582 | ¥13.71741 | ¥7,983.53 |
1,067 | ¥12.80286 | ¥13,660.65 |
5,044 | ¥12.34565 | ¥62,271.46 |