APR311B406000E00G | |
---|---|
DigiKey Part Number | 1818-APR311B406000E00G-ND |
Manufacturer | |
Manufacturer Product Number | APR311B406000E00G |
Description | RELAY MOS 6 PIN SMD 400V AC/DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 0.9 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.93000 | ¥40.93 |
10 | ¥38.38200 | ¥383.82 |
25 | ¥34.11920 | ¥852.98 |
50 | ¥32.41420 | ¥1,620.71 |
100 | ¥30.70730 | ¥3,070.73 |
250 | ¥27.29540 | ¥6,823.85 |
500 | ¥25.58944 | ¥12,794.72 |
1,000 | ¥23.88347 | ¥23,883.47 |