CPC1907B | |
---|---|
DigiKey Part Number | 5656-CPC1907B-ND |
Manufacturer | |
Manufacturer Product Number | CPC1907B |
Description | SSR RELAY SPST-NO 6A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1907B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 6 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.14000 | ¥39.14 |
10 | ¥36.72300 | ¥367.23 |
25 | ¥32.64200 | ¥816.05 |
50 | ¥31.01020 | ¥1,550.51 |
100 | ¥29.37740 | ¥2,937.74 |
250 | ¥28.73412 | ¥7,183.53 |