



C226S | |
|---|---|
DigiKey Part Number | 306-1358-ND |
Manufacturer | |
Manufacturer Product Number | C226S |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C226S Models |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 2 A |
Packaging Tube | On-State Resistance (Max) 85 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.90000 | ¥29.90 |
| 10 | ¥26.62600 | ¥266.26 |
| 25 | ¥25.42960 | ¥635.74 |
| 50 | ¥24.55940 | ¥1,227.97 |
| 100 | ¥23.71700 | ¥2,371.70 |
| 300 | ¥22.44060 | ¥6,732.18 |
| 500 | ¥21.87020 | ¥10,935.10 |
| 1,000 | ¥21.11905 | ¥21,119.05 |







