DC500D60 | |
---|---|
DigiKey Part Number | CC2691-ND |
Manufacturer | |
Manufacturer Product Number | DC500D60 |
Description | SSR RELAY SPST-NO 60A 1-500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC500D60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 500 V | |
Load Current | 60 A | |
On-State Resistance (Max) | 13 mOhms | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,382.18000 | ¥2,382.18 |
10 | ¥2,268.69700 | ¥22,686.97 |