VS-150EBU04HF4 | ||
---|---|---|
DigiKey Part Number | VS-150EBU04HF4GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-150EBU04HF4 | |
Description | DIODE GP 400V 150A POWERTAB | |
Customer Reference | ||
Detailed Description | Diode 400 V 150A Chassis Mount PowerTab® |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 150 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerTab® | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.14000 | ¥71.14 |
25 | ¥56.78840 | ¥1,419.71 |
100 | ¥50.81070 | ¥5,081.07 |