DC0502012H2B-2T0 | ||
---|---|---|
DigiKey Part Number | 345-DC0502012H2B-2T0-ND | |
Manufacturer | ||
Manufacturer Product Number | DC0502012H2B-2T0 | |
Description | FAN AXIAL 50X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 20.3 CFM (0.568m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.33000 | ¥97.33 |
10 | ¥91.94600 | ¥919.46 |
25 | ¥86.53840 | ¥2,163.46 |
50 | ¥81.12900 | ¥4,056.45 |
100 | ¥75.72130 | ¥7,572.13 |
400 | ¥70.31260 | ¥28,125.04 |
800 | ¥68.96044 | ¥55,168.35 |