AQZ102 | |
---|---|
DigiKey Part Number | 255-1567-ND |
Manufacturer | |
Manufacturer Product Number | AQZ102 |
Description | SSR RELAY SPST-NO 4A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQZ102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 90 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.78000 | ¥54.78 |
10 | ¥51.39300 | ¥513.93 |
25 | ¥45.68280 | ¥1,142.07 |
50 | ¥43.39880 | ¥2,169.94 |
100 | ¥41.11470 | ¥4,111.47 |
250 | ¥40.21388 | ¥10,053.47 |