Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,194 In Stock | 1 : ¥77.31000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | 4-SIP | 4-SIL | |||
1,916 In Stock | 1 : ¥84.57000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 3 A | 180 mOhms | PC Pin | 4-SIP | 4-SIL | |||
488 In Stock | 1 : ¥84.57000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 3.2 Ohms | PC Pin | 4-SIP | 4-SIL | |||
1,336 In Stock | 1 : ¥89.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 100 V | 2 A | 340 mOhms | PC Pin | 4-SIP | 4-SIL | |||
630 In Stock | 1 : ¥104.49000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 2.7 A | 180 mOhms | PC Pin | 4-SIP | 4-SIL | |||
1,236 In Stock | 1 : ¥105.02000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 4 Ohms | PC Pin | 4-SIP | 4-SIL | |||
146 In Stock | 1 : ¥171.09000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 600 V | 1 A | 800 mOhms | PC Pin | 4-SIP | 4-SIL | |||
1,189 In Stock | 1 : ¥171.44000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | 4-SIP | 4-SIL | |||
164 In Stock | 1 : ¥77.31000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 400 V | 700 mA | 1.6 Ohms | PC Pin | 4-SIP | 4-SIL | |||
820 In Stock | 1 : ¥81.11000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 100 V | 2.6 A | 170 mOhms | PC Pin | 4-SIP | 4-SIL | |||
522 In Stock | 1 : ¥81.11000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 200 V | 1.3 A | 550 mOhms | PC Pin | 4-SIP | 4-SIL | |||
4,543 In Stock | 1 : ¥89.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 200 V | 1 A | 1.1 Ohms | PC Pin | 4-SIP | 4-SIL | |||
584 In Stock | 1 : ¥93.16000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.4VDC | 0 V ~ 60 V | 3.6 A | 90 mOhms | PC Pin | 4-SIP | 4-SIL | |||
431 In Stock | 1 : ¥91.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.4VDC | 0 V ~ 400 V | 600 mA | 1.6 Ohms | PC Pin | 4-SIP | 4-SIL | |||
419 In Stock | 1 : ¥91.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.4VDC | 0 V ~ 100 V | 2.3 A | 170 mOhms | PC Pin | 4-SIP | 4-SIL | |||
471 In Stock | 1 : ¥96.35000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 100 V | 1.8 A | 340 mOhms | PC Pin | 4-SIP | 4-SIL | |||
514 In Stock | 1 : ¥104.18000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 200 V | 900 mA | 1.1 Ohms | PC Pin | 4-SIP | 4-SIL | |||
696 In Stock | 1 : ¥171.09000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 100 V | 4 A | 60 mOhms | PC Pin | 4-SIP | 4-SIL | |||
62 In Stock | 1 : ¥171.44000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 200 V | 2 A | 350 mOhms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock Check Lead Time | 1 : ¥292.31000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.35VDC | 0 V ~ 200 V | 5 A | 50 mOhms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock Check Lead Time | 1 : ¥103.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.4VDC | 0 V ~ 200 V | 1.1 A | 550 mOhms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock Check Lead Time | 25 : ¥97.88320 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 400 V | 450 mA | 3.2 Ohms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 22 V | 3 A | 180 mOhms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 180 V | 500 mA | 3.2 Ohms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 38 V | 2 A | 340 mOhms | PC Pin | 4-SIP | 4-SIL |