Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,547 In Stock | 1 : ¥39.14000 Bulk | Bulk | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 6 A | 60 mOhms | Gull Wing | 8-SOP (0.400", 10.16mm Width) | 8-SOIC | |||
810 In Stock | 1 : ¥38.25000 Cut Tape (CT) 2,500 : ¥16.41914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 30 V | 4.5 A | 30 mOhms | Gull Wing | 6-SOP (0.173", 4.40mm) | 6-SOP | |||
2,221 In Stock | 1 : ¥65.86000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
1,184 In Stock | 1 : ¥74.26000 Cut Tape (CT) 1,500 : ¥43.34180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 5 A | 50 mOhms | Gull Wing | 8-SMD, Gull Wing | 8-SMD | |||
1,298 In Stock | 1 : ¥97.23000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 5 A | 50 mOhms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
3,250 In Stock | 1 : ¥25.92000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 3 A | 70 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
554 In Stock | 1 : ¥27.97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
12,000 In Stock | 1,000 : ¥20.72319 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 30 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
157 In Stock | 1 : ¥36.82000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 20 V | 4 A | 50 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
3,206 In Stock | 1 : ¥37.62000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 30 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
935 In Stock | 1 : ¥55.76000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 5 A | 64 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
60 In Stock | 1 : ¥34.67000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 5 A | 40 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
73 In Stock | 1 : ¥98.57000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 5 A | 40 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
80 In Stock | 1 : ¥105.99000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 20 V | 4 A | 50 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
3 In Stock | 1 : ¥34.67000 Cut Tape (CT) 1,500 : ¥20.21775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 5 A | 40 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD |