G3VM-101CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-101CR
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-61CR1

DigiKey Part Number
Z8451-ND
Manufacturer
Manufacturer Product Number
G3VM-61CR1
Description
SSR RELAY SPST-NO 5A 0-60V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61CR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 60 V
Load Current
5 A
On-State Resistance (Max)
50 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.70000¥92.70
10¥82.57700¥825.77
25¥78.85640¥1,971.41
50¥76.15260¥3,807.63
100¥73.53770¥7,353.77
250¥70.21688¥17,554.22
500¥67.80324¥33,901.62
1,000¥65.47101¥65,471.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.