Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-31ER(TR05)

DigiKey Part Number
Z13013TR-ND - Tape & Reel (TR)
Z13013CT-ND - Cut Tape (CT)
Z13013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-31ER(TR05)
Description
SSR RELAY SPST-NO 5A 0-30V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-31ER(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.64VDC
Mfr
Voltage - Load
0 V ~ 30 V
Series
Load Current
5 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
40 mOhms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-SMD
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.71000¥101.71
10¥90.63100¥906.31
25¥86.54960¥2,163.74
50¥83.57960¥4,178.98
100¥80.71150¥8,071.15
250¥77.06620¥19,266.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥74.41680¥37,208.40
1,000¥71.85668¥71,856.68
Manufacturers Standard Package