



G3VM-31HR1 | |
|---|---|
DigiKey Part Number | 39-G3VM-31HR1-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-31HR1 |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31HR1 Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 4 A |
Packaging Tube | On-State Resistance (Max) 40 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.31000 | ¥80.31 |
| 10 | ¥71.56900 | ¥715.69 |
| 25 | ¥68.34960 | ¥1,708.74 |
| 75 | ¥64.67053 | ¥4,850.29 |
| 150 | ¥62.45027 | ¥9,367.54 |
| 300 | ¥60.30517 | ¥18,091.55 |
| 525 | ¥58.62579 | ¥30,778.54 |
| 1,050 | ¥56.60962 | ¥59,440.10 |









