



G3VM-21HR | |
|---|---|
DigiKey Part Number | Z2949-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21HR |
Description | SSR RELAY SPST-NO 2.5A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21HR Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 2.5 A |
Packaging Tube | On-State Resistance (Max) 50 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-31HR1 | Omron Electronics Inc-EMC Div | 1,510 | 39-G3VM-31HR1-ND | ¥80.31000 | MFR Recommended |
| G3VM-21HR(TR) | Omron Electronics Inc-EMC Div | 2,869 | Z8449CT-ND | ¥122.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.37000 | ¥123.37 |
| 10 | ¥109.88700 | ¥1,098.87 |
| 25 | ¥104.93800 | ¥2,623.45 |
| 75 | ¥99.28707 | ¥7,446.53 |
| 150 | ¥95.87660 | ¥14,381.49 |
| 300 | ¥92.58140 | ¥27,774.42 |
| 525 | ¥90.00219 | ¥47,251.15 |


