Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-1611-001E

DigiKey Part Number
516-2192-5-ND
Manufacturer
Manufacturer Product Number
ASSR-1611-001E
Description
SSR RELAY SPST-NO 2.5A 0-60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
ASSR-1611-001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
2.5 A
Series
On-State Resistance (Max)
100 mOhms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,127
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.86000¥61.86
10¥55.11400¥551.14
25¥52.63200¥1,315.80
50¥50.82700¥2,541.35
100¥49.08400¥4,908.40
250¥46.86852¥11,717.13
500¥45.25808¥22,629.04
1,000¥43.70198¥43,701.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.