IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,766 In Stock | 1 : ¥1.81000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
3,925 In Stock | 1 : ¥2.05000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
3,137 In Stock | 1 : ¥2.13000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
4,710 In Stock | 1 : ¥2.54000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
8,333 In Stock | 1 : ¥2.71000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
27,329 In Stock | 1 : ¥2.87000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
2,767 In Stock | 1 : ¥3.28000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
5,159 In Stock | 1 : ¥3.37000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
9,739 In Stock | 1 : ¥3.61000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
3,229 In Stock | 1 : ¥3.86000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
5,489 In Stock | 1 : ¥4.02000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
1,275 In Stock | 1 : ¥5.99000 Tube | Tube | Active | PLCC | 32 (2 x 16) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C | |||
589 In Stock | 1 : ¥2.30000 Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -55°C ~ 110°C | |||
980 In Stock | 1 : ¥6.81000 Tube | Tube | Active | PLCC | 20 (4 x 5) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 148 : ¥4.50074 Tube | Tube | Active | PLCC | 20 (4 x 5) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 125 : ¥4.83368 Tube | Tube | Active | PLCC | 44 (2 x 22) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1,024 : ¥5.22688 Tube | Tube | Active | PLCC | 28 (2 x 14) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 110 : ¥8.59145 Tube | Tube | Active | PLCC | 52 (2 x 26) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 128 : ¥8.59156 Tube | Tube | Active | PLCC | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 112 : ¥9.01929 Tube | Tube | Active | PLCC | 32 (2 x 16) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 72 : ¥9.44875 Tube | Tube | Active | PLCC | 68 (2 x 34) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 76 : ¥9.44934 Tube | Tube | Active | PLCC | 68 (2 x 34) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 96 : ¥9.83750 Tube | Tube | Active | PLCC | 44 (2 x 22) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 88 : ¥10.65625 Tube | Tube | Active | PLCC | 52 (2 x 26) | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | - | Phosphor Bronze | Polybutylene Terephthalate (PBT) | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 80 : ¥10.69063 Tube | Tube | Active | PLCC | 84 (2x42) | 0.050" (1.27mm) | - | - | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | - | - | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 105°C |