IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
351 In Stock | 1 : ¥187.43000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
399 In Stock | 1 : ¥199.42000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
181 In Stock | 1 : ¥202.13000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
1,847 In Stock | 1 : ¥6.40000 Tube | - | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Phosphor Bronze | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | ||
11,009 In Stock | 1 : ¥11.17000 Tube | - | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
2,039 In Stock | 1 : ¥24.79000 Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | Flash | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | -55°C ~ 125°C | |||
101 In Stock | 1 : ¥32.84000 - | - | - | Active | DIP, ZIF (ZIP) | 40 (2 x 20) | - | Gold | - | - | Through Hole | Closed Frame | Solder | - | Gold | - | - | - | - | ||
92 In Stock | 1 : ¥158.61000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
48 In Stock | 1 : ¥326.59000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
83 In Stock | 1 : ¥379.95000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
45 In Stock | 1 : ¥228.73000 Bulk | Bulk | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | - | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | - | Beryllium Copper | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
13 In Stock | 1 : ¥242.68000 Bulk | Bulk | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.070" (1.78mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
30 In Stock | 1 : ¥251.47000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 42 (2 x 21) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
10 In Stock | 1 : ¥230.04000 Tube | Tube | Active | DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥378.97000 Bulk | Bulk | Active | DIP, ZIF (ZIP), 1.0" (25.40mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Connector | Closed Frame | Press-Fit | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Polysulfone (PSU), Glass Filled | -55°C ~ 125°C |