216-3340-00-0602J | ||
---|---|---|
DigiKey Part Number | 3M1602-ND | |
Manufacturer | ||
Manufacturer Product Number | 216-3340-00-0602J | |
Description | CONN IC DIP SOCKET ZIF 16POS GLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 16 (2 x 8) Pos DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing Socket Gold Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 216-3340-00-0602J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.11000 | ¥202.11 |
10 | ¥176.97700 | ¥1,769.77 |
30 | ¥169.32867 | ¥5,079.86 |
50 | ¥163.86520 | ¥8,193.26 |
100 | ¥158.40350 | ¥15,840.35 |
250 | ¥149.66396 | ¥37,415.99 |
500 | ¥145.29428 | ¥72,647.14 |