
16-600-11 | |
|---|---|
DigiKey Part Number | A822AR-ND |
Manufacturer | |
Manufacturer Product Number | 16-600-11 |
Description | CONN HDR DIP FORK 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Forked Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Forked | Color Black |
Number of Positions 16 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 23 | ¥30.40478 | ¥699.31 |
| 115 | ¥27.13957 | ¥3,121.05 |
| 506 | ¥24.44551 | ¥12,369.43 |
| 1,012 | ¥23.27944 | ¥23,558.79 |







