917-47-210-41-005000 | |
---|---|
DigiKey Part Number | ED11274-ND |
Manufacturer | |
Manufacturer Product Number | 917-47-210-41-005000 |
Description | CONN SOCKET TRANSIST TO-5 10POS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 (Round) Pos Transistor, TO-100 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-100 | |
Number of Positions or Pins (Grid) | 10 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥17.63500 | ¥176.35 |
25 | ¥16.88600 | ¥422.15 |
50 | ¥16.51000 | ¥825.50 |
100 | ¥15.75890 | ¥1,575.89 |
250 | ¥14.25792 | ¥3,564.48 |
500 | ¥13.13236 | ¥6,566.18 |
1,000 | ¥11.25640 | ¥11,256.40 |
2,500 | ¥10.50595 | ¥26,264.88 |