Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,190 In Stock | 1 : ¥141.94000 Bulk | Bulk | Active | 6PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
500 In Stock | 1 : ¥44.66000 Box | Box | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 48 V | 48 V | Standard | 2.80mm | Phosphor Bronze | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DPDT | Shorting (MBB) | On-On | 300mA (AC) | 115 V | - | Standard | 2.67mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 80°C | |||
0 In Stock | Active | Tube | Active | DPDT | Shorting (MBB) | On-On | 300mA (AC) | 115 V | - | Standard | 2.67mm | Copper Alloy | Silver | Surface Mount, Right Angle | J Lead | - | -40°C ~ 80°C | |||
0 In Stock | 500 : ¥28.85912 Box | Box | Active | SPDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 48 V | 48 V | Standard | 2.80mm | Phosphor Bronze | Gold | Through Hole | PC Pin | - | -20°C ~ 85°C | |||
0 In Stock | 500 : ¥33.30946 Box | Box | Active | SPDT | Shorting (MBB) | On-Off-On | 0.4VA (AC/DC) | 48 V | 48 V | Standard | 2.80mm | Phosphor Bronze | Gold | Through Hole | PC Pin | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 6,120 : ¥34.37664 Tube | Tube | Active | DPDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.67mm | Copper Alloy | Gold | Surface Mount, Right Angle | J Lead | - | -40°C ~ 80°C | |||
0 In Stock | 500 : ¥37.44242 Box | Box | Active | DPDT | Not Specified | On-On | 0.4VA (AC/DC) | 48 V | 48 V | Standard | 2.80mm | Phosphor Bronze | Gold | Through Hole | PC Pin | - | -20°C ~ 85°C | |||
0 In Stock | 500 : ¥46.96958 Box | Box | Active | SPDT | Not Specified | On-Off-On | 0.4VA (AC/DC) | 48 V | 48 V | Standard | 2.80mm | Phosphor Bronze | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 6,120 : ¥46.48543 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.67mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 2,448 : ¥51.10319 Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,008 : ¥53.05193 Bulk | Bulk | Active | 6PDT | Not Specified | On-On | 300mA (AC) | 115 V | - | Standard | 5.84mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,440 : ¥70.59332 Bulk | Bulk | Active | 4PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Surface Mount | Gull Wing | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1,920 : ¥73.05340 Bulk | Bulk | Active | 4PDT | Shorting (MBB) | On-On | 300mA (AC) | 115 V | - | Standard | 5.82mm | Copper Alloy | Silver | Surface Mount, Right Angle | Gull Wing | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 2,520 : ¥81.68301 Bulk | Bulk | Active | 6PDT | - | On-On | - | - | - | Standard | - | - | - | Through Hole, Right Angle | PC Pin | - | - | |||
0 In Stock Check Lead Time | 912 : ¥162.73447 Tube | Tube | Active | 4P3T | Shorting (MBB) | On-On-On | 300mA (AC) | 115 V | - | Standard | 2.79mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 912 : ¥168.72748 Bulk | Bulk | Active | 4P3T | Shorting (MBB) | On-On-On | 300mA (AC) | 115 V | - | Standard | 5.84mm | - | - | Through Hole, Right Angle | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | 4PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | 4PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.82mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | 4P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | 6PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | 6PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 5.82mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | 4P3T | Shorting (MBB) | On-On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -40°C ~ 80°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6PDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Surface Mount | Gull Wing | - | -40°C ~ 80°C | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | DPDT | Shorting (MBB) | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.79mm | Copper Alloy | Gold | Surface Mount | Gull Wing | - | -40°C ~ 80°C |