3-1825010-8 | ||
---|---|---|
DigiKey Part Number | 450-1560-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1825010-8 | |
Description | SWITCH SLIDE 6PDT 0.4VA 20V | |
Manufacturer Standard Lead Time | 68 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch 6PDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1825010-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 6PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.94000 | ¥141.94 |
10 | ¥135.46200 | ¥1,354.62 |
25 | ¥123.20920 | ¥3,080.23 |
100 | ¥106.43750 | ¥10,643.75 |
250 | ¥96.76128 | ¥24,190.32 |
500 | ¥89.66528 | ¥44,832.64 |