4-1825010-0 | |
---|---|
DigiKey Part Number | 4-1825010-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-1825010-0 |
Description | SWITCH SLIDE 6PDT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 6PDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-1825010-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 6PDT | |
Switch Function | On-On | |
Actuator Type | Standard | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,520 | ¥81.68301 | ¥205,841.19 |