JS203011AQN | |
---|---|
DigiKey Part Number | 401-2003-ND |
Manufacturer | |
Manufacturer Product Number | JS203011AQN |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS203011AQN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.20700 | ¥62.07 |
25 | ¥5.97040 | ¥149.26 |
100 | ¥5.18210 | ¥518.21 |
250 | ¥4.72856 | ¥1,182.14 |
600 | ¥4.39407 | ¥2,636.44 |
1,200 | ¥3.94033 | ¥4,728.40 |
3,000 | ¥3.70153 | ¥11,104.59 |
5,400 | ¥3.43884 | ¥18,569.74 |