SS12SDP2 | |
---|---|
DigiKey Part Number | 360-2133-ND |
Manufacturer | |
Manufacturer Product Number | SS12SDP2 |
Description | SWITCH SLIDE SPDT 100MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS12SDP2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥14.90900 | ¥149.09 |
25 | ¥13.55960 | ¥338.99 |
100 | ¥11.78120 | ¥1,178.12 |
250 | ¥10.67676 | ¥2,669.19 |
500 | ¥9.94036 | ¥4,970.18 |
1,000 | ¥9.20409 | ¥9,204.09 |
2,500 | ¥8.34504 | ¥20,862.60 |
5,000 | ¥7.73144 | ¥38,657.20 |