PTA2043-2010CIB103 | ||
---|---|---|
DigiKey Part Number | 118-PTA2043-2010CIB103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA2043-2010CIB103 | |
Description | SLIDE POT 10K OHM 0.1W TOP 20MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTA2043-2010CIB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.90000 | ¥13.90 |
10 | ¥12.24400 | ¥122.44 |
25 | ¥11.01760 | ¥275.44 |
40 | ¥10.60950 | ¥424.38 |
100 | ¥10.20210 | ¥1,020.21 |
300 | ¥9.59023 | ¥2,877.07 |
500 | ¥8.16188 | ¥4,080.94 |
1,000 | ¥7.54970 | ¥7,549.70 |
4,900 | ¥6.20302 | ¥30,394.80 |