Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,704 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 500 mW | - | 7.5 µA @ 1.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
49,816 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
36,785 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.19403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 500 mW | - | 10 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
26,750 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,372 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4 V | ±5% | 500 mW | - | 2 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
11,538 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | - | 10 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
1,453 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | - | 50 nA @ 9.1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
49,722 In Stock 3,336,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 500 mW | 21 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,071 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | - | 10 µA @ 3 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
57,485 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | - | 10 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
6,311 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.42853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 500 mW | - | 10 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
12,405 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
530 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | - | 10 µA @ 3 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |