Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,657 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±5% | 1 W | 5 Ohms | 10 µA @ 7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
21,172 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.35046 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 1.3 W | 7 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
51,214 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
28,956 In Stock 15,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±5% | 1 W | 8 Ohms | 10 µA @ 1 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
20,974 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
16,698 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 1 W | 7 Ohms | 10 µA @ 1 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
34,753 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.35693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±5% | 1.3 W | 10 Ohms | 100 µA @ 1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |