SMAZ15-TP | |
---|---|
DigiKey Part Number | SMAZ15-TPMSTR-ND - Tape & Reel (TR) SMAZ15-TPMSCT-ND - Cut Tape (CT) SMAZ15-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ15-TP |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥1.05414 | ¥527.07 |
1,000 | ¥0.78215 | ¥782.15 |
2,000 | ¥0.65802 | ¥1,316.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.62910 | ¥4,718.25 |
15,000 | ¥0.54408 | ¥8,161.20 |
37,500 | ¥0.53388 | ¥20,020.50 |
52,500 | ¥0.44207 | ¥23,208.67 |
187,500 | ¥0.43527 | ¥81,613.12 |