SMAZ30-TP | ||
---|---|---|
DigiKey Part Number | SMAZ30-TPMSTR-ND - Tape & Reel (TR) SMAZ30-TPMSCT-ND - Cut Tape (CT) SMAZ30-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAZ30-TP | |
Description | DIODE ZENER 30V 1W DO214AC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMAJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMAZ5V1-SMAZ39 |
Product Training Modules | Diode Handling and Mounting |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
Featured Product | Power Zeners in SMA and SMB Packages |
PCN Assembly/Origin | Add New Qualified Source 27/Apr/2023 |
Product Drawings | DO-214AC, SMA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24790 | ¥124.79 |
500 | ¥1.01812 | ¥509.06 |
1,000 | ¥0.75539 | ¥755.39 |
2,000 | ¥0.63552 | ¥1,271.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.60759 | ¥4,556.92 |
15,000 | ¥0.52549 | ¥7,882.35 |
37,500 | ¥0.51563 | ¥19,336.12 |
52,500 | ¥0.42696 | ¥22,415.40 |
187,500 | ¥0.42039 | ¥78,823.12 |
Attribute | Description |
---|---|
Other Names | SMAZ30-TPMSCT SMAZ30TP Q7495981 SMAZ30-TPMSDKR SMAZ30-TPMSTR |
Standard Package | 7,500 |