BSC900N20NS3GATMA1 | ||
---|---|---|
DigiKey Part Number | BSC900N20NS3GATMA1TR-ND - Tape & Reel (TR) BSC900N20NS3GATMA1CT-ND - Cut Tape (CT) BSC900N20NS3GATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC900N20NS3GATMA1 | |
Description | MOSFET N-CH 200V 15.2A TDSON-8 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 15.2A (Tc) 62.5W (Tc) Surface Mount PG-TDSON-8-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC900N20NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥13.48800 | ¥134.88 |
100 | ¥10.73290 | ¥1,073.29 |
500 | ¥9.08134 | ¥4,540.67 |
1,000 | ¥7.70538 | ¥7,705.38 |
2,000 | ¥7.32015 | ¥14,640.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.04493 | ¥35,224.65 |
10,000 | ¥6.81171 | ¥68,117.10 |