Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611,361 In Stock 849,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,714 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.95 V | ±5.32% | 1 W | 10 Ohms | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
36,467 In Stock 60,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 1 W | 6 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
7,565 In Stock | 1 : ¥3.20000 Cut Tape (CT) 7,500 : ¥0.69648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 3 W | 67 Ohms | 1 µA @ 35.8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |