PDZVTR3.9B

DigiKey Part Number
PDZVTR3.9BTR-ND - Tape & Reel (TR)
PDZVTR3.9BCT-ND - Cut Tape (CT)
PDZVTR3.9BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR3.9B
Description
DIODE ZENER 4.15V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 4.15 V 1 W ±6.02% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR3.9B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.02%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
40 µA @ 1 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.80000¥28.00
100¥1.67890¥167.89
500¥1.55478¥777.39
1,000¥1.05727¥1,057.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97328¥2,919.84
6,000¥0.93285¥5,597.10
9,000¥0.83956¥7,556.04
30,000¥0.82712¥24,813.60
75,000¥0.77737¥58,302.75
Manufacturers Standard Package