CG32.0LTR | ||
---|---|---|
DigiKey Part Number | 18-CG32.0LTR-ND - Tape & Reel (TR) 18-CG32.0LTRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CG32.0LTR | |
Description | GDT 2000V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 2000 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
5 | ¥37.06800 | ¥185.34 |
10 | ¥35.79300 | ¥357.93 |
50 | ¥28.12100 | ¥1,406.05 |
100 | ¥23.00880 | ¥2,300.88 |
250 | ¥22.36964 | ¥5,592.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.17392 | ¥9,586.96 |
1,000 | ¥17.89565 | ¥17,895.65 |
1,500 | ¥17.25650 | ¥25,884.75 |
2,500 | ¥16.61738 | ¥41,543.45 |
3,500 | ¥15.97825 | ¥55,923.88 |