Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥38.01000 Cut Tape (CT) 1,500 : ¥19.64475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 53A (Ta), 362A (Tc) | 4.5V, 10V | 0.7mOhm @ 50A, 10V | 2V @ 280µA | 149 nC @ 10 V | ±20V | 9400 pF @ 20 V | - | 3.9W (Ta), 179W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,206 In Stock | 1 : ¥48.27000 Cut Tape (CT) 1,500 : ¥24.96315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 287A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 52 nC @ 4.5 V | ±20V | 8900 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,494 In Stock | 1 : ¥9.60000 Cut Tape (CT) 1,500 : ¥4.22234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta), 100A (Tc) | 4.5V, 10V | 4mOhm @ 50A, 10V | 2V @ 250µA | 34 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 3.7W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,827 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥4.46758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16.2A (Ta), 67A (Tc) | 4.5V, 10V | 7.2mOhm @ 20A, 10V | 2V @ 56µA | 17 nC @ 10 V | ±20V | 1131 pF @ 30 V | - | 3.7W (Ta), 63W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
3,840 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥5.14567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 9.2mOhm @ 25A, 10V | 2V @ 35µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,815 In Stock | 1 : ¥13.79000 Cut Tape (CT) 1,500 : ¥6.55155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta) | 4.5V, 10V | 6.1mOhm @ 35A, 10V | 2V @ 53µA | 20 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 61W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,050 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.82440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta), 25A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,192 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥3.71259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.1A (Ta), 21A (Tc) | 4.5V, 10V | 27.5mOhm @ 7.5A, 10V | 2.2V @ 13µA | 5.8 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.4W (Ta), 24W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,980 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,500 : ¥4.80181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta), 25A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,002 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,500 : ¥5.89453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,000 In Stock 9,000 Factory | 1 : ¥12.72000 Cut Tape (CT) 1,500 : ¥5.59292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta), 80A (Tc) | 10V | 4.5mOhm @ 35A, 10V | 3.5V @ 250µA | 18 nC @ 10 V | ±20V | 1150 pF @ 25 V | - | 3.6W (Ta), 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,111 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,500 : ¥6.00651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 9.2mOhm @ 25A, 10V | 2V @ 35µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,243 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,500 : ¥6.68624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 130A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±20V | 3100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
405 In Stock | 1 : ¥16.09000 Cut Tape (CT) 1,500 : ¥7.63809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 71A (Tc) | 4.5V, 10V | 6.1mOhm @ 35A, 10V | 2V @ 53µA | 20 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 61W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,610 In Stock | 1 : ¥18.06000 Cut Tape (CT) 1,500 : ¥8.58298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta), 93A (Tc) | 4.5V, 10V | 4.7mOhm @ 50A, 10V | 2V @ 250µA | 33.7 nC @ 10 V | ±20V | 2164 pF @ 25 V | - | 3.7W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,295 In Stock | 1 : ¥19.05000 Cut Tape (CT) 1,500 : ¥9.02410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Ta), 133A (Tc) | 4.5V, 10V | 3mOhm @ 50A, 10V | 2V @ 250µA | 40.7 nC @ 10 V | ±20V | 2880 pF @ 25 V | - | 4W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
460 In Stock 145,500 Factory | 1 : ¥21.67000 Cut Tape (CT) 1,500 : ¥10.29863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 38A (Ta), 200A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2V @ 250µA | 70 nC @ 10 V | ±20V | 4300 pF @ 20 V | - | 3.8W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,142 In Stock | 1 : ¥23.48000 Cut Tape (CT) 1,500 : ¥11.14369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Ta) | 4.5V, 10V | 4mOhm @ 50A, 10V | 2V @ 250µA | 34 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,555 In Stock 28,500 Factory | 1 : ¥23.56000 Cut Tape (CT) 1,500 : ¥12.16122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 237A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 93 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
2,533 In Stock | 1 : ¥26.93000 Cut Tape (CT) 1,500 : ¥13.93099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 235A (Tc) | 10V | 1.3mOhm @ 50A, 10V | 3.5V @ 250µA | 65 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥29.14000 Cut Tape (CT) 1,500 : ¥15.08511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 41A (Ta), 237A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2V @ 250µA | 93 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 3.8W (Ta), 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,499 In Stock | 1 : ¥41.29000 Cut Tape (CT) 1,500 : ¥21.34863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Ta), 225A (Tc) | 10V | 1.65mOhm @ 50A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥9.11000 Cut Tape (CT) 1,500 : ¥3.99149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 37A (Tc) | 4.5V, 10V | 10.3mOhm @ 20A, 10V | 2V @ 250µA | 7.3 nC @ 10 V | ±20V | 570 pF @ 25 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,400 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,500 : ¥5.03988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta), 52A (Tc) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 2.2V @ 30µA | 16 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 3.5W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,500 : ¥6.93925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 140A (Tc) | 10V | 2.3mOhm @ 50A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 3.7W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |