Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,734 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
27,446 In Stock 684,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.60526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
2,718 In Stock 4,818,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,030 In Stock 161,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.02048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 1.5W (Ta) | - | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
8,212 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.26988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
3,150 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.49408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 3V @ 250µA | 5.7 nC @ 10 V | ±20V | 330 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
24,105 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,000 : ¥2.66122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.7A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 5.7 nC @ 10 V | ±20V | 330 pF @ 40 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
8,044 In Stock 68,000 Factory | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.78714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 1V @ 250µA (Min) | 20.4 nC @ 10 V | ±20V | 1063 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,294 In Stock 67,000 Factory | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.53008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.4A (Ta) | 10V | 40mOhm @ 8.2A, 10V | 3V @ 250µA | 24.2 nC @ 5 V | ±20V | 1407 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,608 In Stock 183,000 Factory | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.85340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-26 | SOT-23-6 | ||
1,647 In Stock 15,000 Factory | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥5.99685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.4A (Ta) | 4.5V, 10V | 40mOhm @ 8.2A, 10V | 3V @ 250µA | 24.2 nC @ 10 V | ±20V | 1407 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
2,050 In Stock 2,500 Factory | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.04761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.36A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 3V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 2.12W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,154 In Stock 22,500 Factory | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.56512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 3V @ 250µA | 20.4 nC @ 10 V | ±20V | 1063 pF @ 30 V | - | 2.11W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
579 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥3.08015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | 10,000 : ¥1.06711 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 10,000 : ¥1.73084 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
0 In Stock | 4,000 : ¥2.46939 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 5.7 nC @ 10 V | ±20V | 330 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock Check Lead Time | 4,000 : ¥2.89962 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock 8,000 Factory Check Lead Time | 500 : ¥4.80394 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 3V @ 250µA | 20.4 nC @ 10 V | ±20V | 1063 pF @ 30 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock 150,000 Factory Check Lead Time | 2,500 : ¥5.78950 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11.8A (Ta) | 4.5V, 10V | 40mOhm @ 7.3A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 1426 pF @ 30 V | - | 10.1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.60678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.8A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 1V @ 250µA (Min) | 20.4 nC @ 10 V | ±20V | 1063 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.39535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta) | 4.5V, 10V | 50mOhm @ 3.6A, 10V | 3V @ 250µA | 20.4 nC @ 10 V | ±20V | 1063 pF @ 30 V | - | 2.11W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 7,500 Factory | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.17546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 40mOhm @ 7.3A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 1426 pF @ 30 V | - | 2.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |