STP80N450K6 | ||
---|---|---|
DigiKey Part Number | 497-STP80N450K6-ND | |
Manufacturer | ||
Manufacturer Product Number | STP80N450K6 | |
Description | N-CHANNEL 800 V, 400 MOHM TYP., | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 800 V 10A (Tc) 100W (Tc) Through Hole TO-220 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
50 | ¥22.81040 | ¥1,140.52 |
100 | ¥19.55140 | ¥1,955.14 |
500 | ¥17.37886 | ¥8,689.43 |
1,000 | ¥14.88067 | ¥14,880.67 |
2,000 | ¥14.01172 | ¥28,023.44 |
5,000 | ¥13.44281 | ¥67,214.05 |