Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,292 In Stock | 1 : ¥29.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 450mOhm @ 6A, 10V | 5V @ 100µA | 29 nC @ 10 V | ±30V | 870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
434 In Stock | 1 : ¥31.85000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 150mOhm @ 10A, 10V | 4.2V @ 250µA | 32 nC @ 10 V | ±30V | 1239 pF @ 400 V | - | 140W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 1,000 : ¥48.82583 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 55A (Tc) | 10V | 45mOhm @ 28A, 10V | 4.2V @ 250µA | 80 nC @ 10 V | ±30V | 4610 pF @ 400 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |