Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,970 In Stock | 1 : ¥22.82000 Cut Tape (CT) 5,000 : ¥9.88988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 56A (Tc) | 8V, 10V | 16mOhm @ 28A, 10V | 4.6V @ 60µA | 23.1 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
5,748 In Stock | 1 : ¥64.53000 Cut Tape (CT) 1,000 : ¥36.61949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,545 In Stock 198,000 Factory | 1 : ¥28.98000 Cut Tape (CT) 3,000 : ¥14.10032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 12.2A (Ta), 85A (Tc) | 8V, 10V | 8.8mOhm @ 45A, 10V | 4.5V @ 250µA | 50 nC @ 10 V | ±20V | 3600 pF @ 75 V | - | 2.7W (Ta), 132W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |