Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,243 In Stock 225,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
249,164 In Stock 1,926,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 820mA (Ta) | 1.8V, 4.5V | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
291,531 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.53872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
415,629 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 1.8V, 4.5V | 44mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |