Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
626,838 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,287 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 4.5V | 100mOhm @ 2A, 4.5V | 1V @ 250µA | 6.2 nC @ 4.5 V | ±8V | 531 pF @ 10 V | Schottky Diode (Isolated) | 710mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | |||
17,386 In Stock | 1 : ¥14.86000 Cut Tape (CT) 5,000 : ¥6.43257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 9.7mOhm @ 20A, 10V | 3.8V @ 36µA | 28 nC @ 10 V | ±20V | 2080 pF @ 50 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
59,422 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Tc) | 4.5V, 10V | 50mOhm @ 3.9A, 10V | 3V @ 250µA | 9.6 nC @ 10 V | ±20V | 350 pF @ 15 V | - | 1.25W (Ta), 1.66W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
87,922 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.86342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 111mOhm @ 2.9A, 10V | 3V @ 250µA | 18.1 nC @ 10 V | ±20V | 942 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
880 In Stock | 1 : ¥27.01000 Cut Tape (CT) 500 : ¥16.31756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Ta) | 6V, 10V | 3.4mOhm @ 100A, 10V | 3.4V @ 250µA | 98 nC @ 10 V | ±20V | 7930 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |